- Home ›
- All Products›
- 462A060-4-0
462A060-4-0
TE Connectivity / Raychem Brand
462A060-4-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
462A060-4-0
Search Keywords: 462A06040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:462A060-4-0
-
Alias/AKA:823755-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inside Diameter Range (Leg 1):27.4 – 45.7 mm
-
Transition Type:1 to 3 Cables
-
Klebemitteltyp:Adhesive Purchased Separately
-
Pliancy:Flexible
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Molded Part Type:Transition
-
Power Cable Accessory:No
-
Size Code:60
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Formcode des Formteils:462A
-
Inside Diameter Range (Body):54.6 – 91.4 mm
-
Adhesive Type:Adhesive Purchased Separately
-
Number of Branches/Legs:3
-
Wire/Cable Sm Branch OD:1.26 in
-
Breakout Angle:30
-
Product Type:Molded Part
-
Operating Temperature Range:-67 – 275 °F
-
Wire/Cable OD:2.64 in
-
Government Qualified:No
-
Inside Diameter Range (Leg 3):27.4 – 45.69 mm
-
Material Systems Code:10
-
Molded Part Shape:Y Shape
-
Inside Diameter Range (Leg 2):1.079 – 1.799 in
-
Adhesive Options:S1125 Separate Adhesive
-
Adhesive Code:S1125
-
Wire/Cable Main Branch OD:38 mm
-
Adhesive Pre-Coat:No
-
Material Code:4
-
Color:Black
-
Special Requirements:Flame Retarded
-
Molded Part Shape Code:462A
-
Material:Modified Polyolefin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
7
$662.46
13
$376.53
19
$265.76
25 +
$260.45
Click for Quote
Log in
to unlock special pricing