- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 462A034-12-0
462A034-12-0
TE Connectivity / Raychem Brand
Molded Parts
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Molded Parts
Product Highlights:
- Molded Part Type = Transition
- Family Name = 462A0
- Transition Type = One to Three Cables
- 3 Branches/Legs
- High Temperature Application, Military Application
Search Keywords: 462A034120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:462A034-12-0
-
Alias/AKA:811274-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inside Diameter Range (Body):.74 – 1.52 in
-
Government Qualified:No
-
Breakout Angle:30
-
Inside Diameter Range (Leg 3):.38 – .760 in
-
Special Requirements:Flame Retarded
-
Wire/Cable Main Branch OD:11 mm
-
Material:Modified Fluoro-Elastomer
-
Size Code:34
-
Wire/Cable OD:1.1 in
-
Number of Branches/Legs:3
-
Molded Part Type:Transition
-
Formcode des Formteils:462A
-
Transition Type:1 to 3 Cables
-
Color:Black
-
Molded Part Shape Code:462A
-
Pliancy:Flexible
-
Wire/Cable Sm Branch OD:.43 in
-
Operating Temperature Range:-67 – 392 °F
-
Adhesive Type:Adhesive Purchased Separately
-
Material Systems Code:200
-
Adhesive Options:S1255-04 Separate Adhesive
-
Adhesive Pre-Coat:No
-
Adhesive Code:S1255-04
-
Power Cable Accessory:No
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Product Type:Molded Part
-
Material Code:12
-
Inside Diameter Range (Leg 2):.38 – .760 in
-
Inside Diameter Range (Leg 1):9.7 – 19.3 mm
-
Molded Part Shape:Y Shape
-
Fluid/Chemical Resistance:Long-term immersn elevated temp incl fuel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
7
$444.94
13
$253.68
19
$183.21
25 +
$179.55
Click for Quote
Log in
to unlock special pricing