- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 4625714002
4625714002
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Flexible - 19.05 mm - 1.75 to 1 - Black - Continuous Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Flexible - 19.05 mm - 1.75 to 1 - Black - Continuous Spool.
Search Keywords: 4625714002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4625714002
-
Alias/AKA:NTFR-3/4-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:Tubing
-
Body Material:Neoprene Elastomer
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:1.75:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-70 to 121 °C
-
Inside Diameter After Shrinking:10.9 mm
-
Inside Diameter Before Shrinking:19.1 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,154
Ships today, if you order in
Minimum Order Quantity:
50
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
50
$3.42
200
$3.27
400
$3.13
600
$3.00
1,000
$2.99
2,600
$2.63
5,000
$2.60
7,600 +
$2.59
Click for Quote
Log in
to unlock special pricing