- Home ›
- All Products›
- 460253-000
460253-000
TE Connectivity / Raychem Brand
MTC50-BF1-P22-013
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTC50-BF1-P22-013
Search Keywords: 460253000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:460253-000
-
Alias/AKA:MTC50-BF1-P22-013
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Retention Within Housing:With
-
Connector System:Wire-to-Wire
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention Type:Jackscrew
-
Connector & Housing Type:Receptacle
-
Shielded:No
-
Number of Rows:2
-
UL Flammability Rating:UL 94V-0
-
Connector Product Type:Connector Assembly
-
Mating Alignment:With
-
Packaging Method:Package
-
Centerline (Pitch):.099 in
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:22
-
Sealable:Yes
-
Contact Current Rating (Max):5 A
-
Contact Type:Pin
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Contact Underplating Material:Nickel
-
PCB Contact Termination Area Plating Material:Gold
-
Shell Plating Material:Nickel
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Row-to-Row Spacing:0.1 in, 2.54 mm
-
Operating Voltage:1500 VAC, 954 VDC
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shell Size:01
-
Seal Type:Panel Gasket
-
Connector Mounting Type:Panel Mount
-
Contacts Preloaded:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
51 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
2
$3,296.84
3
$2,319.99
4
$1,794.94
5 +
$1,759.04
Click for Quote
Log in
to unlock special pricing