- Home ›
- All Products›
- 458960-000
458960-000
TE Connectivity / Raychem Brand
TTPA400YW-10
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TTPA400YW-10
Search Keywords: 458960000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:458960-000
-
Alias/AKA:TTPA400YW-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:1 ft
-
Adhesive Type:Permanent Acrylic
-
Tamper Evident:No
-
Product Type:Labels
-
Label Type:Continuous
-
Operating Temperature Range:-20 – 302 °F
-
Label Length:30.48 m
-
Energy Product:Yes
-
Label Height:N/A in
-
Number of Labels Across:1
-
Performance Labels:No
-
Label Width:4 in
-
Label Finish:N/A
-
Label Color:Yellow
-
Continuous Roll:With
-
Energy Label Type:ProjectMark
-
Printer Type:Thermal Transfer
-
Recommended Ribbon:1330-0607-10
-
Self-Laminating:No
-
Material:Polyester
-
Packaging Method:Box
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$911.14
5
$578.84
8
$381.88
10 +
$374.24
Click for Quote
Log in
to unlock special pricing