- Home ›
- All Products›
- 458662-000
458662-000
TE Connectivity / Raychem Brand
TP3-FUEL-0.625
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
TP3-FUEL-0.625
Search Keywords: 458662000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:458662-000
-
Alias/AKA:TP3-FUEL-0.625
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 163 °C
-
For Use With:Thermal Transfer Printer
-
Number of Wraps Around Tube:1.1
-
TP Tape Label:Yes
-
Packaging Quantity:1000 ft
-
Product Type:Label Identification Tape
-
Region:AMERICAS
-
Tape Width:2.5 in
-
Identification Code:FUEL (Fuel)
-
Printable Width:1.5 mm
-
Comment:Label colors conform to Federal Standard FED-STD-595B.
-
Compatible Tube Diameter:.625 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$2,227.65
3
$2,168.25
5 +
$1,771.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments