- Home ›
- All Products›
- 457149-000
457149-000
TE Connectivity / Raychem Brand
RMK6-17.0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RMK6-17.0
Search Keywords: 457149000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:457149-000
-
Alias/AKA:RMK6-17.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
UL Listed:No
-
Label Width:50.8 mm
-
Compatible Cable Diameter:.25 in
-
Number of Labels Across:1
-
Recommended Printer:AM6310
-
Operating Temperature Range:50 – 104 °F
-
Label Length:N/A ft
-
Performance Labels:Yes
-
Product Type:Labels
-
Label Height:17 mm
-
Comment:Labels Per Pack.
-
Self-Laminating:No
-
Material:Polyester
-
Operating Temperature Range (Panel Marking):-40 – 105 °C
-
Label Type:Die-Cut
-
Printer Type:Dot Matrix
-
Operating Temperature Range (Wiring Marking):-40 – 185 °F
-
Packaging Quantity:1500
-
Recommended Ribbon:1892BK04
-
Energy Product:No
-
Label Color:White
-
Tamper Evident:No
-
Adhesive Type:Permanent Acrylic
-
Label Finish:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
625
$1.277
1,250
$0.786
1,875
$0.622
2,500 +
$0.610
Click for Quote
Log in
to unlock special pricing