- Home ›
- All Products›
- 44B1811-8-9-9CS2275
44B1811-8-9-9CS2275
TE Connectivity / Raychem Brand
44B1811-8-9-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44B1811-8-9-9CS2275
Search Keywords: 44B1811899CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44B1811-8-9-9CS2275
-
Alias/AKA:966445-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Classification:High Performance - Spec 44, 55 & RCW
-
Strand Size:29 AWG
-
Cable Style:Round Braided Shielded & Jacketed
-
Voltage Rating:600 V
-
Number of Conductors:1
-
Conductor Material:Tin-Coated Copper
-
Shield Material:Tin-Plated Copper
-
Number of Strands:133
-
Wire Color:White
-
Wire Diameter:.214 in
-
Wire Size:8 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 44
-
Overall Outside Diameter:.249 in
-
Insulation Material:Modified Radiation Cross-linked ETFE
-
Jacket Color:White
-
Cable Shield Size:38 AWG
-
Shield Size:38 AWG
-
Shielded:Yes
-
Product Type:Wire Lead
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
27 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
125
$22.81
250
$12.08
375
$8.50
500 +
$8.33
Click for Quote
Log in
to unlock special pricing