- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 44AM1111-20-9-9
44AM1111-20-9-9
TE Connectivity / Raychem Brand
44AM1111-20-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44AM1111-20-9-9
Search Keywords: 44AM11112099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44AM1111-20-9-9
-
Alias/AKA:301024-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Modified Radiation Cross-linked PVDF
-
Wire Source:United States
-
Wire Size:20 AWG
-
Voltage Rating:600 V
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Shielded:Yes
-
Number of Conductors:1
-
Shield Material:Copper
-
Conductor Diameter:.04 in
-
Overall Outside Diameter:2.26 mm
-
Product Type:Wire Lead
-
Operating Temperature Range:-65 – 150 °C
-
Cable Style:Round Braided
-
Wire Color:White
-
Number of Strands:19
-
Conductor Material:Tin-Plated Copper
-
Cable Type:Spec 44
-
Jacket Color:White
-
Strand Size:32 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
500
$2.26
1,000
$1.40
1,500
$1.11
2,000 +
$1.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT