- Home ›
- All Products›
- 44A3111-22-9
44A3111-22-9
TE Connectivity / Raychem Brand
44A3111-22-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A3111-22-9
Search Keywords: 44A3111229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A3111-22-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire Lead
-
Cable Type:Spec 44
-
Cable Style:Round Braided
-
Shield Material:Tin-Coated Copper
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Wire Size:22 AWG
-
Wire Color:White
-
Cable Shield Size:38 AWG
-
Wire Source:United States
-
Voltage Rating:600 V
-
Number of Strands:19
-
Overall Outside Diameter:1.65 mm
-
Conductor Material:Tin-Plated Copper
-
Conductor Diameter:.031 in
-
Shielded:Yes
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Shield Diameter:1.65 mm
-
Operating Temperature Range:-65 – 150 °C
-
Wire Diameter:.047 in
-
Number of Conductors:1
-
Strand Size:34 AWG
-
Shield Size:38 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1,250
$1.292
2,500
$0.795
3,750
$0.629
5,000 +
$0.617
Click for Quote
Log in
to unlock special pricing