- Home ›
- All Products›
- 44A1211-24-2-9
44A1211-24-2-9
TE Connectivity / Raychem Brand
44A1211-24-2-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1211-24-2-9
Search Keywords: 44A12112429
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1211-24-2-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG, .2047 mm²
-
Conductor Material:Tin-Plated Copper
-
Shield Material:Tin-Coated Copper
-
Wire Diameter:.046 in, 1.17 mm
-
Product Type:Wire Lead
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 44
-
Strand Size:36 AWG
-
Wire Source:United States
-
Number of Strands:19
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Diameter:.025 in, .64 mm
-
Jacket Color:White
-
Wire Color:Red
-
Shielded:Yes
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Cable Style:Jacketed , Round Braided
-
Number of Conductors:1
-
Overall Outside Diameter:.078 in, 1.98 mm
-
Shield Diameter:.064 in, 1.62 mm
-
Voltage Rating:1000 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,250
$8.96
2,500
$4.58
3,750
$3.11
5,000 +
$3.05
Click for Quote
Log in
to unlock special pricing