- Home ›
- All Products›
- 44A1121-22-2/9-9-MX
44A1121-22-2/9-9-MX
TE Connectivity / Raychem Brand
44A1121-22-2/9-9-US
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1121-22-2/9-9-US
Search Keywords: 44A112122299MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1121-22-2/9-9-MX
-
Alias/AKA:383066-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shield Diameter:2.95 mm
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Size:22 AWG
-
Voltage Rating:600 V
-
Shielded:Yes
-
Number of Strands:19
-
Conductor Diameter:.031 in
-
Jacket Color:White
-
Wire Color:Red
-
Strand Size:34 AWG
-
Number of Conductors:2
-
Overall Outside Diameter:.132 in
-
Product Type:Wire Lead
-
Cable Style:Round Braided
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 44
-
Shield Material:Tin-Coated Copper
-
Conductor Material:Tin-Plated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
30 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,250
$2.89
2,500
$1.53
3,750
$1.08
5,000 +
$1.06
Click for Quote
Log in
to unlock special pricing