- Home ›
- All Products›
- 44A1121-22-0/8-9-MX
44A1121-22-0/8-9-MX
TE Connectivity / Raychem Brand
44A1121-22-0/8-9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A1121-22-0/8-9
Search Keywords: 44A112122089MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1121-22-0/8-9-MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 V
-
Cable Type:Spec 44A
-
Insulation Material:Radiation-Crosslinked, Modified PVF2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,250
$1.86
2,500
$0.98
3,750
$0.69
5,000 +
$0.68
Click for Quote
Log in
to unlock special pricing