- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A1111-26-9-9
44A1111-26-9-9
TE Connectivity / Raychem Brand
A high-temperature, single-wall aerospace wire from the Raychem Spec 44 family, designed for rugged applications.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A high-temperature, single-wall aerospace wire from the Raychem Spec 44 family, designed for rugged applications.
Search Keywords: 44A11112699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1111-26-9-9
-
Alias/AKA:3870223006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.65 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,250
$7.03
2,500
$3.71
3,750
$2.55
5,000 +
$2.50
Click for Quote
Log in
to unlock special pricing