- Home ›
- All Products›
- 44A1111-20-4-9
44A1111-20-4-9
TE Connectivity / Raychem Brand
44A1111-20-4-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1111-20-4-9
Search Keywords: 44A11112049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1111-20-4-9
-
Alias/AKA:387811-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Plated Copper
-
Shield Material:Tin-Coated Copper
-
Shielded:Yes
-
Operating Temperature Range:-65 – 150 °C
-
Shield Diameter:.073 in, 1.85 mm
-
Wire Diameter:.055 in, 1.4 mm
-
Voltage Rating:600 V
-
Jacket Color:White
-
Number of Conductors:1
-
Overall Outside Diameter:.089 in, 2.26 mm
-
Cable Style:Jacketed , Round Braided
-
Conductor Diameter:.04 in, 1.01 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Strand Size:32 AWG
-
Cable Type:Spec 44
-
Wire Size:20 AWG, .5176 mm²
-
Wire Source:United Kingdom
-
Number of Strands:19
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Wire Color:Yellow
-
Product Type:Wire Lead
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,250
$2.234
2,500
$1.182
3,750
$0.832
5,000 +
$0.815
Click for Quote
Log in
to unlock special pricing