- Home ›
- All Products›
- 44A0811-8-9-MARK-2
44A0811-8-9-MARK-2
TE Connectivity / Raychem Brand
44A0811-8-9-2
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A0811-8-9-2
Search Keywords: 44A081189MARK2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0811-8-9-MARK-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Plated Copper
-
Wire Source:United States
-
Insulation Material:Polyalkene
-
Packaging Method:Reel
-
Cable Type:Spec 44
-
Wire Size:8 AWG
-
Number of Strands:133
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Wire Diameter:.214 in
-
Insulation Style:Single
-
Number of Conductors:1
-
Strand Size:29 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Overall Outside Diameter:.219 in
-
Jacket Material:PVF
-
Product Type:Wire Lead
-
Wire Color:WT
-
Voltage Rating:600 VAC
-
Conductor Diameter:.165 in
-
Jacket Color:Red
-
Length:50 ft
-
Cable Style:Primary
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$4.56
500
$2.80
750
$2.22
1,000 +
$2.18
Click for Quote
Log in
to unlock special pricing