- Home ›
- All Products›
- 44A0811-8-2
44A0811-8-2
TE Connectivity / Raychem Brand
44A0811-8-2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0811-8-2
Search Keywords: 44A081182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0811-8-2
-
Alias/AKA:265101-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Wire Color:Red
-
Overall Outside Diameter:5.44 mm
-
Wire Diameter:5.44 mm
-
Conductor Diameter:.1649 in
-
Wire Size:8 AWG
-
Voltage Rating:600 VAC
-
Product Classification:High Performance - Spec 44, 55 and RCW
-
Cable Style:Primary
-
Wire Source:United States
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Product Type:Wire
-
Number of Conductors:1
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 44
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
30 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
125
$9.73
250
$5.99
375
$4.74
500 +
$4.65
Click for Quote
Log in
to unlock special pricing