- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0811-20-6-MX
44A0811-20-6-MX
TE Connectivity / Raychem Brand
High Performance Cable 20AWG 1.85mm Tin Coated Copper Blue 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 20AWG 1.85mm Tin Coated Copper Blue 600VAC
Search Keywords: 44A0811206MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0811-20-6-MX
-
Alias/AKA:265062-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:1.85 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,300
Ships today, if you order in
Minimum Order Quantity:
50
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
50
$0.4471
250
$0.4066
1,000
$0.3909
2,500
$0.3799
5,000
$0.3748
7,500
$0.3739
10,000
$0.3701
15,000 +
$0.3692
Click for Quote
Log in
to unlock special pricing