- Home ›
- All Products›
- 44A0212-12-6
44A0212-12-6
TE Connectivity / Raychem Brand
44A0212-12-6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0212-12-6
Search Keywords: 44A0212126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0212-12-6
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Modified Radiation Cross-linked PVDF
-
Voltage Rating:1000 V
-
Conductor Material:Silver-Coated Copper
-
Cable Type:Spec 44
-
Wire Size:12 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Wire Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
35 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
500
$6.73
1,000
$3.56
1,500
$2.51
2,000 +
$2.46
Click for Quote
Log in
to unlock special pricing