- Home ›
- All Products›
- 44A0212-12-5
44A0212-12-5
TE Connectivity / Raychem Brand
44A0212-12-5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A0212-12-5
Search Keywords: 44A0212125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0212-12-5
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 44
-
Wire Size:12 AWG
-
Conductor Material:Silver-Coated Copper
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:1000 V
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Wire Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$3.06
1,000
$1.88
1,500
$1.49
2,000 +
$1.46
Click for Quote
Log in
to unlock special pricing