- Home ›
- All Products›
- 44A0211-6-45
44A0211-6-45
TE Connectivity / Raychem Brand
44A0211-6-45
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0211-6-45
Search Keywords: 44A0211645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0211-6-45
-
Alias/AKA:270707-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Diameter:.217 in
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Overall Outside Diameter:6.46 mm
-
Voltage Rating:1000 VAC
-
Insulation Style:Single
-
Conductor Material:Tin-Plated Copper
-
Cable Type:Spec 44
-
Wire Color:YL with GN Stripe
-
Jacket Material:PVF
-
Packaging Method:Reel
-
Cable Insulation Style:Single
-
Strand Size:27 AWG
-
Jacket Color:Yellow with Green Stripe
-
Wire Source:United Kingdom
-
Wire Diameter:.254 in
-
Operating Temperature Range:-65 – 150 °C
-
Cable Style:Primary
-
Product Type:Wire Lead
-
Insulation Material:Polyalkene
-
Wire Size:6 AWG
-
Number of Conductors:1
-
Length:50 ft
-
Number of Strands:133
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
125
$17.77
250
$9.41
375
$6.62
500 +
$6.49
Click for Quote
Log in
to unlock special pricing