- Home ›
- All Products›
- 44A0211-4-9
44A0211-4-9
TE Connectivity / Raychem Brand
44A0211-4-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
44A0211-4-9
Search Keywords: 44A021149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0211-4-9
-
Alias/AKA:284040-002
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Overall Outside Diameter:7.82 mm
-
Operating Temperature Range:-65 – 150 °C
-
Wire Color:White
-
Cable Type:Spec 44
-
Wire Size:4 AWG
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:1000 VAC
-
Conductor Diameter:.262 in
-
Product Classification:High Performance - Spec 44, 55 and RCW
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Wire Source:United States
-
Number of Conductors:1
-
Product Type:Wire
-
Wire Diameter:.308 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160 Feet
Can Ship immediately
You may purchase all in-stock quantity of 160
Stock lot only:
160 Feet
MOQ for In Stock Qty:
500 Feet
MOQ for out of Stock Qty:
500 Feet
20 Weeks
can ship
9/21/26