- Home ›
- All Products›
- 44A0211-20-90-US
44A0211-20-90-US
TE Connectivity / Raychem Brand
44A0211-20-90-US
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0211-20-90-US
Search Keywords: 44A02112090US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0211-20-90-US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Conductor Material:Tin-Plated Copper
-
Wire Source:United States
-
Strand Size:32 AWG
-
Product Type:Wire
-
Cable Type:Spec 44
-
Overall Outside Diameter:1.57 mm
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Number of Strands:19
-
Cable Style:Primary
-
Wire Diameter:1.57 mm
-
Wire Color:White with Black Stripe
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Operating Temperature Range:-65 – 150 °C
-
Number of Conductors:1
-
Voltage Rating:1000 V
-
Wire Size:20 AWG
-
Conductor Diameter:1.01 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1,250
$1.873
2,500
$0.992
3,750
$0.698
5,000 +
$0.684
Click for Quote
Log in
to unlock special pricing