- Home ›
- All Products›
- 44A0211-16-4-MX
44A0211-16-4-MX
TE Connectivity / Raychem Brand
44A0211-16-4-US
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A0211-16-4-US
Search Keywords: 44A0211164MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0211-16-4-MX
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Color:Yellow
-
Conductor Diameter:1.42 mm
-
Wire Diameter:.081 in
-
Cable Type:Spec 44
-
Cable Style:Primary
-
Number of Strands:19
-
Strand Size:29 AWG
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Overall Outside Diameter:.081 in
-
Voltage Rating:1000 V
-
Product Type:Wire Lead
-
Number of Conductors:1
-
Wire Size:16 AWG
-
Conductor Material:Tin-Plated Copper
-
Wire Source:United States
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$0.904
1,000
$0.678
1,500
$0.633
2,000 +
$0.620
Click for Quote
Log in
to unlock special pricing