- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0211-14-0
44A0211-14-0
TE Connectivity / Raychem Brand
Spec 44 1Conductors 14AWG 2.49mm Tin Plated Copper Black 1000VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Spec 44 1Conductors 14AWG 2.49mm Tin Plated Copper Black 1000VAC
Search Keywords: 44A0211140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0211-14-0
-
Alias/AKA:282439-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Bunch Stranding:19x27
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:2.49 mm
-
Maximum Voltage Rating:1000 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
500
$2.61
1,000
$1.61
1,500
$1.27
2,000 +
$1.25
Click for Quote
Log in
to unlock special pricing