- Home ›
- All Products›
- 44A0141-16-MST4CS2275
44A0141-16-MST4CS2275
TE Connectivity / Raychem Brand
44A0141-16-MST4CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0141-16-MST4CS2275
Search Keywords: 44A014116MST4CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0141-16-MST4CS2275
-
Alias/AKA:670713-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 44A
-
Insulation Material:Radiation-Crosslinked, Modified PVF2
-
Wire Size:16 AWG
-
Voltage Rating:600 V
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
500
$4.59
1,000
$2.43
1,500
$1.71
2,000 +
$1.67
Click for Quote
Log in
to unlock special pricing