- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44A0131-24-0/2/9
44A0131-24-0/2/9
TE Connectivity / Raychem Brand
Twisted Pair Cable - Spec 44 - 3 (1 Triad Twisted) Conductors - 24 AWG Wire Size - 19/36 Conductor Strand - 600 V - Black/Red/ ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable - Spec 44 - 3 (1 Triad Twisted) Conductors - 24 AWG Wire Size - 19/36 Conductor Strand - 600 V - Black/Red/White.
Search Keywords: 44A013124029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0131-24-0/2/9
-
Alias/AKA:383027-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tin-Plated Copper
-
Wire Size:24 AWG
-
Voltage Rating:600 VAC
-
Cable Type:Spec 44
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,983
can ship 11/30/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
996
31 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
25
$2.98
250
$2.97
500
$2.96
996
$2.95
1,992
$1.56
2,988
$1.10
3,983 +
$1.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT