- Home ›
- All Products›
- 44A0124-24-6/9CS2275
44A0124-24-6/9CS2275
TE Connectivity / Raychem Brand
44A0124-24-6/9CS2275
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0124-24-6/9CS2275
Search Keywords: 44A01242469CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0124-24-6/9CS2275
-
Alias/AKA:412817-000
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Wire Size:24 AWG
-
Insulation Material:Radiation-Crosslinked, Modified PVF2
-
Cable Type:Spec 44A
-
Voltage Rating:600 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
73 Weeks
can ship
10/27/27
Price (USD)
Qty
Unit Price
1,250
$5.61
2,500
$2.96
3,750
$2.04
5,000 +
$2.00
Click for Quote
Log in
to unlock special pricing