- Home ›
- All Products›
- 44A0121-22-9/914
44A0121-22-9/914
TE Connectivity / Raychem Brand
44A0121-22-9/914
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0121-22-9/914
Search Keywords: 44A0121229914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0121-22-9/914
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Color:White with Brown and Yellow Stripes
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Operating Temperature Range:-65 – 150 °C
-
Wire Diameter:1.19 mm
-
Number of Conductors:2
-
Cable Type:Spec 44
-
Conductor Diameter:.79 mm
-
Overall Outside Diameter:2.39 mm
-
Cable Style:Primary
-
Number of Strands:19
-
Conductor Material:Tin-Plated Copper
-
Strand Size:34 AWG
-
Wire Size:22 AWG
-
Product Type:Wire Lead
-
Cable Configuration:Twisted Pair
-
Voltage Rating:600 VAC
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,250
$1.830
2,500
$0.969
3,750
$0.682
5,000 +
$0.668
Click for Quote
Log in
to unlock special pricing