- Home ›
- All Products›
- 44A0121-22-6/9-MX
44A0121-22-6/9-MX
TE Connectivity / Raychem Brand
44A0121-22-6/9-US
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0121-22-6/9-US
Search Keywords: 44A01212269MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0121-22-6/9-MX
-
Alias/AKA:382315-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Diameter:.79 mm
-
Insulation Material:Radiation-Crosslinked, Polyalkene
-
Wire Source:United States
-
Strand Size:34 AWG
-
Cable Style:Primary
-
Cable Type:Spec 44
-
Overall Outside Diameter:2.39 mm
-
Wire Color:Blue
-
Voltage Rating:600 VAC
-
Packaging Quantity:1
-
Wire Diameter:1.19 mm
-
Number of Conductors:2
-
Packaging Method:Reel
-
Product Type:Wire Lead
-
Cable Configuration:Twisted Pair
-
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Plated Copper
-
Number of Strands:19
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
359
can ship 1/13/27
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
25
$1.721
100
$1.717
250
$1.713
500
$1.708
1,000
$1.051
1,500
$0.832
2,000 +
$0.816
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT