- Home ›
- All Products›
- 44A0121-12-0/2-US
44A0121-12-0/2-US
TE Connectivity / Raychem Brand
44A0121-12-0/2-US
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A0121-12-0/2-US
Search Keywords: 44A01211202US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0121-12-0/2-US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Configuration:Twisted Pair
-
Overall Outside Diameter:5.48 mm
-
Number of Strands:37
-
Wire Source:United States
-
Insulation Material:Radiation-Crosslinked, Polyalkene
-
Conductor Material:Tin-Plated Copper
-
Wire Diameter:.108 in
-
Packaging Method:Reel
-
Cable Type:Spec 44
-
Wire Color:Red
-
Cable Style:Primary
-
Operating Temperature Range:-65 – 150 °C
-
Packaging Quantity:1
-
Wire Size:3.309 mm²
-
Number of Conductors:2
-
Strand Size:28 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Product Type:Wire Lead
-
Conductor Diameter:2.23 mm
-
Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$3.10
1,000
$1.90
1,500
$1.51
2,000 +
$1.48
Click for Quote
Log in
to unlock special pricing