- Home ›
- All Products›
- 44A0112-16-4-MX
44A0112-16-4-MX
TE Connectivity / Raychem Brand
44A0112-16-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0112-16-4
Search Keywords: 44A0112164MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0112-16-4-MX
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Voltage Rating:600 V
-
Cable Type:Spec 44
-
Conductor Material:Silver-Coated Copper
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:16 AWG, 1.31 mm²
-
Wire Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
52 Weeks
can ship
5/28/27
Price (USD)
Qty
Unit Price
500
$6.11
1,000
$3.24
1,500
$2.28
2,000 +
$2.23
Click for Quote
Log in
to unlock special pricing