- Home ›
- All Products›
- 44A0111-22-2L
44A0111-22-2L
TE Connectivity / Raychem Brand
44A0111-22-2L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-22-2L
Search Keywords: 44A0111222L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0111-22-2L
-
Alias/AKA:283142-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Overall Outside Diameter:.047 in
-
Number of Strands:19
-
Cable Style:Primary
-
Number of Conductors:1
-
Cable Type:Spec 44
-
Wire Diameter:.047 in
-
Wire Color:Light Red
-
Conductor Material:Tin-Plated Copper
-
Voltage Rating:600 V
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Wire Size:22 AWG
-
Wire Source:United Kingdom
-
Product Type:Wire Lead
-
Strand Size:34 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Conductor Diameter:.031 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
25 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1,250
$0.8164
2,500
$0.5024
3,750
$0.3977
5,000 +
$0.3898
Click for Quote
Log in
to unlock special pricing