- Home ›
- All Products›
- 44A0111-20-92-MX
44A0111-20-92-MX
TE Connectivity / Raychem Brand
44A0111-20-92-US
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-20-92-US
Search Keywords: 44A01112092MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0111-20-92-MX
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG
-
Conductor Material:Tin-Coated Copper
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 44
-
Voltage Rating:600 V
-
Wire Color:White with Red Stripe
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
52 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
1,250
$0.8302
2,500
$0.5109
3,750
$0.4044
5,000 +
$0.3964
Click for Quote
Log in
to unlock special pricing