- Home ›
- All Products›
- 44A0111-20-45-US
44A0111-20-45-US
TE Connectivity / Raychem Brand
44A0111-20-45-US
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A0111-20-45-US
Search Keywords: 44A01112045US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0111-20-45-US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Cable Style:Primary
-
Conductor Diameter:1.01 mm
-
Strand Size:32 AWG
-
Product Type:Wire Lead
-
Overall Outside Diameter:1.4 mm
-
Wire Source:United States
-
Cable Type:Spec 44
-
Operating Temperature Range:-65 – 150 °C
-
Wire Color:Yellow with Green Stripe
-
Wire Size:20 AWG
-
Voltage Rating:600 V
-
Number of Conductors:1
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Conductor Material:Tin-Plated Copper
-
Wire Diameter:1.4 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,250
$0.6206
2,500
$0.3819
3,750
$0.3023
5,000 +
$0.2963
Click for Quote
Log in
to unlock special pricing