- Home ›
- All Products›
- 44A0111-18-5-MX
44A0111-18-5-MX
TE Connectivity / Raychem Brand
44A0111-18-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-18-5
Search Keywords: 44A0111185MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0111-18-5-MX
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:18 AWG
-
Cable Type:Spec 44
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Voltage Rating:600 V
-
Wire Color:Green
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
500
$1.311
1,000
$0.807
1,500
$0.639
2,000 +
$0.626
Click for Quote
Log in
to unlock special pricing