- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 44A0111-18-3
44A0111-18-3
TE Connectivity / Raychem Brand
44A0111-18-3
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A0111-18-3
Search Keywords: 44A0111183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0111-18-3
-
Alias/AKA:2820133006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 44
-
Operating Temperature Range:-65 – 150 °C
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Wire Diameter:.065 in, 1.65 mm
-
Product Type:Wire Lead
-
Strand Size:30 AWG
-
Number of Conductors:1
-
Conductor Material:Tin-Coated Copper
-
Number of Strands:19
-
Wire Size:18 AWG, .82 mm²
-
Wire Color:Orange
-
Voltage Rating:600 V
-
Wire Source:United Kingdom
-
Overall Outside Diameter:.065 in, 1.65 mm
-
Conductor Diameter:.05 in, 1.27 mm
-
Cable Style:Primary
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
25
$1.111
50
$1.094
100
$0.871
500 +
$0.703
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT