- Home ›
- All Products›
- 44A0111-18-09-MX
44A0111-18-09-MX
TE Connectivity / Raychem Brand
44A0111-18-09-US
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A0111-18-09-US
Search Keywords: 44A01111809MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0111-18-09-MX
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:30 AWG
-
Product Type:Wire
-
Conductor Diameter:.05 in
-
Conductor Material:Tin-Plated Copper
-
Number of Conductors:1
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Operating Temperature Range:-65 – 150 °C
-
Wire Color:Black with White Stripe
-
Wire Source:United States
-
Wire Diameter:1.65 mm
-
Cable Style:Primary
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Overall Outside Diameter:1.65 mm
-
Wire Size:18 AWG
-
Cable Type:Spec 44
-
Number of Strands:19
-
Voltage Rating:600 V
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$0.5702
1,000
$0.4277
1,500
$0.3992
2,000 +
$0.3912
Click for Quote
Log in
to unlock special pricing