- Home ›
- All Products›
- 44A0111-16-6-L183
44A0111-16-6-L183
TE Connectivity / Raychem Brand
Spec 44, Spec 55 and Spec RCW Wire and Cable
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spec 44, Spec 55 and Spec RCW Wire and Cable
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United Kingdom
- Cable Style = Primary
- Wire Size (AWG/CM) = 16 AWG
- Voltage Rating = 600 VAC
Search Keywords: 44A0111166L183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0111-16-6-L183
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 44
-
Number of Strands:19
-
Product Type:Wire
-
Voltage Rating:600 V
-
Wire Size:1.31 mm²
-
Number of Conductors:1
-
Wire Source:United Kingdom
-
Operating Temperature Range:-65 – 150 °C
-
Strand Size:29 AWG
-
Conductor Material:Tin-Plated Copper
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Wire Diameter:1.83 mm
-
Overall Outside Diameter:.072 in
-
Cable Style:Primary
-
Conductor Diameter:.055 in
-
Wire Color:Blue
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5,000
$1.1945
10,000
$0.6304
15,000
$0.4336
20,000 +
$0.4249
Click for Quote
Log in
to unlock special pricing