- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0111-12-9
44A0111-12-9
TE Connectivity / Raychem Brand
Wire - Stranded - Hook Up - Dual Wall - Spec44 - PVF2 - White - 12 AWG - 2.98 mm² - 328 ft - 100 m.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Wire - Stranded - Hook Up - Dual Wall - Spec44 - PVF2 - White - 12 AWG - 2.98 mm² - 328 ft - 100 m.
Search Keywords: 44A0111129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0111-12-9
-
Alias/AKA:2820663005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
821
17 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
821
$1.806
1,641
$1.112
2,461
$0.881
3,281 +
$0.863
Click for Quote
Log in
to unlock special pricing