- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 449255-000
449255-000
TE Connectivity / Raychem Brand
RBD-50-S-02
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RBD-50-S-02
Search Keywords: 449255000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:449255-000
-
Alias/AKA:RBD-50-S-02
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
California Prop 65
-
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Termination Method:Solder
-
Operating Temperature:-55 to 150 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
MOQ for out of Stock Qty:
19
35 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1
$116.31
5
$96.49
10
$89.56
19
$84.45
38
$82.17
57
$81.76
75 +
$81.35
Click for Quote
Log in
to unlock special pricing