- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 447527-000
447527-000
TE Connectivity / Raychem Brand
High Performance Cable 3Conductors 20AWG 4.06mm 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Cable 3Conductors 20AWG 4.06mm 600VAC
Search Keywords: 447527000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:447527-000
-
Alias/AKA:55A7238-20-3/6/9-9CS2627
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$10.45
2,000
$5.34
3,000
$3.63
4,000 +
$3.56
Click for Quote
Log in
to unlock special pricing