- Home ›
- All Products›
- 445423-000
445423-000
TE Connectivity / Raychem Brand
TXR54AC45-2012AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TXR54AC45-2012AI
Search Keywords: 445423000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:445423-000
-
Alias/AKA:TXR54AC45-2012AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:48 Hr
-
Termination Device Included:TR12AI
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
TE Connector Interface Code:54
-
Product Length:2 in, 51 mm
-
Compatible With Connector Shell Size:20 , 37
-
Primary Product Material:Aluminum
-
Primary Product Color:Bright
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
-
Body Orientation:45°
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
68 Weeks
can ship
9/27/27
Price (USD)
Qty
Unit Price
1
$924.83
5
$922.52
10
$920.21
13
$917.92
25
$487.58
38
$327.53
50 +
$320.98
Click for Quote
Log in
to unlock special pricing