- Home ›
- All Products›
- 444463-000
444463-000
TE Connectivity / Raychem Brand
301A028-25S-0
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
301A028-25S-0
Search Keywords: 444463000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:444463-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909996
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Shell Size:14
-
Salt Spray Resistance:500 Hr
-
Cable Diameter Range:438 – 7 in
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector General Specification Number:MIL-DTL-38999 Series II/Class E,P,T
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Color:Olive Drab
-
TE Adapter Code:41
-
Style:Tinel-Lock
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Overbraid Termination:Tinel-Lock Ring
-
Connector Detail Specification Number:MS27479
-
Braid:32 Double
-
Material:Aluminum
-
Adapter Entry Size:14
-
Adapter Angle:00
-
Accessory Type:Tinel-Lock Adapter
-
Termination Device Type:Tinel-Lock Ring
-
Termination Device Included:TR14BI
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.