- Home ›
- All Products›
- 442136-000
442136-000
TE Connectivity / Raychem Brand
22759/32-16-7
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/32-16-7
Search Keywords: 442136000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:442136-000
-
Alias/AKA:22759/32-16-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:16 AWG
-
Cable Type:MIL-DTL-22759
-
Wire Color (Base):Violet
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
500
$1.738
1,000
$1.070
1,500
$0.847
2,000 +
$0.830
Click for Quote
Log in
to unlock special pricing