- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 440855-000
440855-000
TE Connectivity / Raychem Brand
7530A5314-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7530A5314-0
Search Keywords: 440855000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:440855-000
-
Alias/AKA:7530A5314-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Conductor Material:Silver-Plated High Strength Copper
-
Overall Outside Diameter:.127 in, 3.23 mm
-
Impedance:75 Ω
-
Wire Diameter:.012 in, .3 mm
-
Shield Material:Tin-Plated Copper
-
Dielectric Diameter:.053 in, 1.35 mm
-
Jacket Material:Thermorad S
-
Capacitance:18.3 pF/ft
-
Dielektrischer Durchmesser:1.35 mm
-
Cable Style:Round Braided
-
Dielectric Material:Rayfoam L
-
Product Type:Wire Lead
-
Cable Dielectric Diameter:.053 in, 1.35 mm
-
Cable Type:Cheminax
-
Wire Size:30 AWG, .05 mm²
-
Velocity of Propagation:74 %
-
Jacket Color:Black
-
Product Classification:Cable - Coaxial
-
Shield Style:Double
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
25 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,250
$10.53
2,500
$5.38
3,750
$3.66
5,000 +
$3.59
Click for Quote
Log in
to unlock special pricing