- Home ›
- All Products›
- 440591-000
440591-000
TE Connectivity / Raychem Brand
5028A1317-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5028A1317-9
Search Keywords: 440591000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:440591-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire/Cable Type:Coaxial Cable
-
Shield Style:Single
-
Product Classification:Cable - Coaxial
-
Capacitance:27.5 pF/ft
-
Conductor Material:Tin-Coated Copper Clad Steel
-
Shield Material:Tin-Coated Copper
-
Impedance:50 Ω
-
Jacket Color:White
-
Wire Source:United States
-
Jacket Material:Thermorad S
-
Operating Temperature Range:-55 – 115 °C
-
Cable Style:Round Braided
-
Dielectric Material:Rayfoam L
-
Product Type:Cable
-
Velocity of Propagation:74%
-
Wire Size:28 AWG, .081 mm²
-
Cable Dielectric Diameter:.036 in, .91 mm
-
Overall Outside Diameter:.071 in, 1.8 mm
-
Wire Diameter:.015 in, .38 mm
-
Cable Type:Coaxial
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
625
$8.33
1,250
$4.40
1,875
$3.02
2,500 +
$2.96
Click for Quote
Log in
to unlock special pricing