- Home ›
- All Products›
- 440582-006
440582-006
TE Connectivity / Raychem Brand
7528A1317-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7528A1317-9
Search Keywords: 440582006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:440582-006
-
Alias/AKA:7528A1317-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jacket Material:Thermorad S
-
Wire Source:United States
-
Cable Style:Round Braided
-
Product Classification:Cable - Coaxial
-
Dielectric Material:Rayfoam L
-
Capacitance:17.6 pF/ft
-
Wire/Cable Type:Coaxial Cable
-
Operating Temperature Range:-55 – 115 °C
-
Shield Material:Tin-Coated Copper
-
Jacket Color:White
-
Shield Style:Single
-
Impedance:75 Ω
-
Conductor Material:Tin-Coated Copper Clad Steel
-
Velocity of Propagation:77%
-
Product Type:Cable
-
Wire Diameter:.016 in, .39 mm
-
Wire Size:28 AWG, .081 mm²
-
Overall Outside Diameter:.106 in, 2.69 mm
-
Cable Dielectric Diameter:.055 in, 1.39 mm
-
Cable Type:Coaxial
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
625
$6.21
1,250
$3.29
1,875
$2.31
2,500 +
$2.27
Click for Quote
Log in
to unlock special pricing