- Home ›
- All Products›
- 44/0412-26-9
44/0412-26-9
TE Connectivity / Raychem Brand
44/0412-26-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44/0412-26-9
Search Keywords: 440412269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44/0412-26-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Wire Size:26 AWG
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Operating Temperature Range:-65 – 135 °C
-
Conductor Material:Silver-Coated Copper
-
Cable Type:Spec 44
-
Wire Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1,250
$7.01
2,500
$3.70
3,750
$2.54
5,000 +
$2.49
Click for Quote
Log in
to unlock special pricing