- Home ›
- All Products›
- 44/0412-20-9
44/0412-20-9
TE Connectivity / Raychem Brand
44/0412-20-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44/0412-20-9
Search Keywords: 440412209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44/0412-20-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Operating Temperature Range:-65 – 135 °C
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 V
-
Cable Type:Spec 44
-
Wire Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,750
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
25
$4.02
250
$4.01
500
$4.00
1,250
$3.99
2,500
$2.11
3,750
$1.45
5,000 +
$1.42
Click for Quote
Log in
to unlock special pricing